Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.890 |
Product Information
Product Overview
ST4200MINI2-USB-HUB is a bus-powered USB-A to USB 2.0 hub that connects up to four USB 2.0 devices to a laptop/PC via a single free USB 2.0 or 3.0 port. Supports USB 2.0 (480Mbps) transfer speeds and is backward compatible with USB 1.1. It offers plug-and-play installation and supports hot-swapping and hot-plugging, overcurrent protection (OCP) protects connected peripherals from overdrawing power, provides up to 500mA per port. All ports are located on one side for easy access when connecting or disconnecting devices. Works on all operating systems including Windows, macOS, Linux, and ChromeOS. Compatible with USB Type-A host devices such as Lenovo X1 Carbon, Dell XPS, and Microsoft Surface. It Works on computers and notebooks for USB devices such as a mouse, keyboard, or flash drive. Make hard-to-reach USB ports more accessible. Ideal for use in home/office/hot-desk environments to provide USB hub access for multiple devices.
- Compact design with 6in (15cm) built-in USB-A cable is ideal for both travelling and desktop use
- With all 4 USB 2.0 ports on 1 side, makes it easier to access ports to connect or disconnect devices
- TPE - thermoplastic elastomers cable jacket material
- USB 2.0 interface and bus type
- 480Mbps maximum data transfer rate
- Type and rate: USB 2.0 - 480Mbit/s, 147132hours MTBF
- Bus powered
- OS independent: no additional drivers or software required
- 2 years warranty
- Operating temperature range from 0°C to 45°C (32°F to 113°F)
Technical Specifications
4Ports
-
Bus Powered
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate