Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €109.240 |
Product Information
Product Overview
ST4200USBM is a TAA compliant 4-port industrial USB 2.0 hub gives you the scalability you need in harsh industrial environments, product and repair labs, conference rooms or office workstations. With its rugged industrial grade metal housing, it is designed to meet the advanced requirements of connecting a high number of devices in factories and office environments. This industrial USB hub delivers reliable performance with a metal, heavy-duty housing. It supports wide-range 7-24V DC terminal block input, giving you the flexibility to power the hub as required, based on your own power input capabilities. Perfect for factory environments, the rugged hub also supports a wide operating temperature range (0°C to 55°C) and offers ESD protection to each USB port, which can help prevent damage to your connected devices. Designed for a high volume of connections, this robust USB 2.0 hub offers four connection ports, for connecting more USB devices and peripherals.
- Compact design with wall or DIN rail mounting
- Easily add additional USB ports to rack mounted equipment
- Powered by USB bus or external three wire terminal block with support for 7~24V DC input
- Supplied with a 2m USB host cable
- OS independent; no software or drivers required
- Dimension (HxWxD) is 26x114x57mm
- 2 year manufacturer warranty and free lifetime technical support
Contents
Hub, DIN mounting rails, USB cable and user guide.
Technical Specifications
4Ports
-
Bus Powered
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for ST4200USBM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate