Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST4300MINI
Order Code3765018
Also Known AsGTIN UPC EAN: 0065030872645
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €57.270 |
Price for:Each
Minimum: 1
Multiple: 1
€57.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST4300MINI
Order Code3765018
Also Known AsGTIN UPC EAN: 0065030872645
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Compact, high speed 4 port USB hub with integrated USB cable. The hub features Fast Charge support for charging mobile devices and includes an optional power adaptor for powering devices that require additional power.
- 4x SuperSpeed USB 3.0 ports with 5Gb/s transfer speeds
- Fast Charging support with USB Battery Charging Specification 1.2
- Compact and lightweight design for easy portability
- Includes external power adaptor for powering devices that require additional power
- OS Independent, no software or drivers required
- 150mm Cable length
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/NA/ANZ) and user guide
Notes
Note: Although each port supports Fast Charging, it is recommended to only charge one device at a time.
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34