Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST4300U3C3
Order Code3403097
Also Known AsGTIN UPC EAN: 0065030854634
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.080 |
Price for:Each
Minimum: 1
Multiple: 1
€96.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST4300U3C3
Order Code3403097
Also Known AsGTIN UPC EAN: 0065030854634
Technical Datasheet
No. of Ports7Ports
Hub StyleMains Powered
Product Range-
SVHCTo Be Advised
Product Overview
Flexible USB 3.0 data and charging hub that provides a total of seven USB 3.0 ports; four USB data ports and 3 dedicated USB charging ports.
- Supports USB Battery Charging specification 1.2 and is suitable for charging most mobile devices
- 2x 1A and 1x 2A 4-pin USB charging ports
- LED status indicators for data ports
- Compact and durable metal enclosure
- Includes bracket for securely mounting hub to a wall or under a desk
- OS independant; no software or drivers required
- Dimensions (HxWxD): 13x40x75mm
- 2 Year manufacturer warranty
Contents
Contents: USB hub, ac adaptor (UK/EU/NA), mounting bracket and user guide
Notes
Note: Performance may be limited if connected to a USB 2.0 port
Technical Specifications
No. of Ports
7Ports
Product Range
-
Hub Style
Mains Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56