Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST4300USB3GB
Order Code4292006
Also Known AsGTIN UPC EAN: 0065030841405
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.510 |
Price for:Each
Minimum: 1
Multiple: 1
€75.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST4300USB3GB
Order Code4292006
Also Known AsGTIN UPC EAN: 0065030841405
Technical Datasheet
No. of Ports4Ports
Hub StyleMains Powered
Product Range-
SVHCTo Be Advised
Product Overview
Practical and convenient high speed desktop USB hub that provides four easy-access USB 3.0 ports for expanding your connectivity options, ideal for devices with limited ports.
- Provides 4x USB-A ports for connecting peripherals
- USB 3.0 transfer speeds up to 5Gb/s
- Provides up to 900mA on any port (up to 2000mA total)
- Supports Plug & Play and hot-swap compatible
- Dimensions (HxWxD): 23x95x68mm
- 2 Year manufacturer warranty
Contents
Hub, USB lead, AC adaptor and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Mains Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055