Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €337.670 |
Product Information
Product Overview
The SV231DD2DUA from Startech is a 2 port Dual DVI USB KVM Switch that allows two separate PCs with dual DVI video outputs to share two monitors, one microphone and set of speakers, one keyboard and one mouse as well as two other USB peripherals. An ideal solution for graphic designers, educational and financial applications, the dual view KVM Switch allows you to instantly switch back and forth between dual DVI display PCs at the touch of a button, whilst maintaining professional level video quality on both monitors. The dual DVI switch also features an integrated USB hub that allows USB 2.0 peripherals such as flash drives, external hard drives or webcams to be shared between the attached systems.
- Supports resolutions up to 1920x1200 on each display
- Smart EDID retention, does not forget monitor settings
- Push button and hotkey operation for seamless PC selection complete with LED indicators
- Audible tone to confirm port switching
- Built-in 2 port USB 2.0 hub for sharing additional peripherals
- Combined or independent switching of audio ports
- TMDS compliant to support DDC2B emulation and HDCP for digital content protection
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 57x163x100mm
- 3 Year manufacturer warranty
Contents
KVM switch, AC adaptor (UK/EU/NA/JP/ANZ) and user guide
Warnings
Note: This KVM switch supports DVI-D (digital) signaling only and it is recommended to use DVI-D cabling across all PC to KVM and KVM to Console connections to ensure proper functionality.
Technical Specifications
KVM
2
2x USB-B Socket, 4x DVI-I Socket, 4x 3.5mm Socket
To Be Advised
Manual
4x USB-A Socket, 2x DVI-I Socket, 2x 3.5mm Socket
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate