Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTBLT3MM1M
Order Code3923756
Also Known AsGTIN UPC EAN: 0065030864077
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.570 |
Price for:Each
Minimum: 1
Multiple: 1
€50.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTBLT3MM1M
Order Code3923756
Also Known AsGTIN UPC EAN: 0065030864077
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic MarkingE-Marked Cable
Product Range-
SVHCTo Be Advised
Product Overview
Connect, charge and sync your Thunderbolt and USB 3.1 devices with transfer rates up to 20Gb/s when connected to a Thunderbolt 3 device.
- Supports transmission of full 4K video
- Delivers up to 60W power for charging notebooks or powering displays
- 2 Year manufacturer warranty
Contents
Thunderbolt 3 cable only
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
E-Marked Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05