Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTX3SPLITTER
Order Code3409559
Also Known AsGTIN UPC EAN: 0065030794961
Your Part Number
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.16 |
| 10+ | €8.83 |
| 100+ | €6.78 |
| 250+ | €5.50 |
| 500+ | €5.39 |
| 1000+ | €5.28 |
Price for:Each
Minimum: 1
Multiple: 1
€12.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTX3SPLITTER
Order Code3409559
Also Known AsGTIN UPC EAN: 0065030794961
Technical Datasheet
Connector Type AFan Connector 3-pin Socket
Connector Type BFan Connector 3-pin Plug
Cable Length - Imperial6"
Cable Length - Metric153mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
Connect two 3-pin (TX3) fans to a single power supply connector, allowing you to optimise cooling capacity without upgrading your PSU.
Contents
Contents: Fan power splitter cable only
Technical Specifications
Connector Type A
Fan Connector 3-pin Socket
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
Fan Connector 3-pin Plug
Cable Length - Metric
153mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006