Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUNIDOCKU33
Order Code3957222
Also Known AsGTIN UPC EAN: 0065030859813
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.380 |
Price for:Each
Minimum: 1
Multiple: 1
€122.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUNIDOCKU33
Order Code3957222
Also Known AsGTIN UPC EAN: 0065030859813
Technical Datasheet
Accessory TypeDocking Station
Drive InterfaceSATA 6 Gb/s (SATA III)
Product Range-
SVHCTo Be Advised
Product Overview
Versatile external hard drive docking station
- Compatible with 2.5" and 3.5" form factor IDE/SATA hard drives (HDD) and solid state drives (SSD)
- Access both IDE and SATA drives simultaneously
- Supports large capacity HDD and SSD drives (tested with 6TB 3.5" and 2TB 2.5")
- Full SATA III compatibility for transfer speeds up to 6Gbps and USB 3.0 transfer speeds up to 5Gbps
- UASP Support; Up to 70% faster performance when used with a UASP compatible host
- SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 70x130x147mm
- 2 Year manufacturer warranty
Contents
Contents: Docking station, USB 3.0 cable, IDE cable, LP4 power cable, ac adaptor and user guide
Technical Specifications
Accessory Type
Docking Station
Product Range
-
Drive Interface
SATA 6 Gb/s (SATA III)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1