Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS1GA30SXSC
Order Code4339205
Also Known AsGTIN UPC EAN: 0065030875127
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €477.780 |
Price for:Each
Minimum: 1
Multiple: 1
€477.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUS1GA30SXSC
Order Code4339205
Also Known AsGTIN UPC EAN: 0065030875127
Technical Datasheet
Networking InterfaceFibre Optic SC
Product Range-
SVHCTo Be Advised
Product Overview
The StarTech USB 3.0 fibre optic converter is compact and portable making it easy to connect and be up and running quickly wherever you are. Simply plug the adaptor into a USB port and install the drivers then the adaptor is ready to transmit over a fibre network. Ideal for secure network connectivity, perfect for mobile professionals.
- Utilise the USB 3.0 Type-A port on your laptop or tablet to provide a secure fibre network connection
- Provides a 1000Mbps Ethernet network connection and 1000Base-SX optical transeiver
- Fibre-to-the-desk connectivity (FTTD) enhances security
- Add a 1000Mbps 1000BaseSX SC Ethernet connection through a USB 3.0 Type-A interface
- Highly portable design, no need for an external power adaptor
- 1000Base-SX 1X9 SC optical transceriver
- 550m Range over multimode fibre
- Supports Windows, macOS and Linux
- Plug and play installation
- Wake on LAN support
- Dimensions (HxWxD): 20x140x170mm
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Technical Specifications
Networking Interface
Fibre Optic SC
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11