Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB110EXT2
Order Code3409919
Also Known AsGTIN UPC EAN: 0065030847896
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €165.290 | 
Price for:Each
Minimum: 1
Multiple: 1
€165.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB110EXT2
Order Code3409919
Also Known AsGTIN UPC EAN: 0065030847896
Technical Datasheet
Extender TypeUSB over Ethernet
Product Range-
SVHCTo Be Advised
Product Overview
The USB 1.1 extender enables you to extend a USB 1.1 connection over distances of up to 40m using standard Cat5 or Cat6 UTP cabling, bypassing the normal limitation of 5m for USB 1.1 devices and allows for the host computer system to be safely stored in a remote location. The USB extender features a compact design with no external power requirements, making it the ideal solution for remote USB cameras, keyboards, mice or other input devices for environments where install space or access to electrical outlets is limited.
- Features 1x USB 1.1 port and 1x RJ45 port
- Support for a maximum distance of up tp 40m over Cat5 or Cat6 cabling
- Full speed USB 1.1 compliant host interface, with data bandwidth up to 12Mbps
- Efficient circuit design provides up to 300mA of power at the remote end
- 8kV Contact and 16kV Air ESD protection
- Integrated USB cables
- No driver or software required, simple plug and play installation
- Dimensions (HxWxD): 25x40x85mm
- 3 Year manufacturer warranty
Contents
1x USB extender local unit, 1x extender remote unit and user guide
Technical Specifications
Extender Type
USB over Ethernet
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18