Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2004EXTV
Order Code4292001
Also Known AsGTIN UPC EAN: 0065030860031
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €271.190 |
Price for:Each
Minimum: 1
Multiple: 1
€271.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2004EXTV
Order Code4292001
Also Known AsGTIN UPC EAN: 0065030860031
Technical Datasheet
Extender TypeUSB 2.0 Over CAT5/CAT6
Product Range-
SVHCTo Be Advised
Product Overview
The USB2004EXTV from Startech is a simple, cost effective USB extender that allows you to overcome the limitation of USB cable length using a standard networking cable. Extend four USB 2.0 connections up to 40m away, making it ideal for accessing USB devices such as webcams, drive enclosures and printers in remote locations. The extender is easy to setup with no software required for installation, and backward compatible with USB 1 peripherals.
- Extend up to four USB 2.0 connections up to 40m viat Cat5e or better cable
- Unique 4 port design includes two top USB ports for easy access
- Rugged and durable steel enclosures
- 2A Power adaptor included for applications that require USB power
- High speed USB 2.0 transfer rates up to 480Mb/s
- Plug & play and hot-swap compatible
- OS independent, no drivers or software required
- Dimensions (HxWxD): 22x52x80mm
- 2 Year manufacturer warranty
Contents
USB transmitter, USB receiver, AC adaptor (UK/EU/NA/ANZ), USB cable, Ethernet cable and user guide
Technical Specifications
Extender Type
USB 2.0 Over CAT5/CAT6
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319