Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2AAEXT10M
Order Code3924710
Product RangeStartech USB2AAEXT
Also Known AsGTIN UPC EAN: 0065030854344
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.630 |
Price for:Each
Minimum: 1
Multiple: 1
€92.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2AAEXT10M
Order Code3924710
Product RangeStartech USB2AAEXT
Also Known AsGTIN UPC EAN: 0065030854344
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric10m
Cable Length - Imperial32.81ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeStartech USB2AAEXT
SVHCTo Be Advised
Product Overview
USB2AAEXT10M is a 10m, M/F, USB 2.0 active extension cable.
- Extend the distance between a computer and a USB 2.0 device by 10meters
- USB 2.0 active extension cable
- 10m USB active repeater
- Male to female USB active extension
- USB active extension cable type A (M) to type A (F)
- Daisy chain up to 4 cables together for further extension
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
32.81ft
Jacket Colour
Black
Product Range
Startech USB2AAEXT
Cable Length - Metric
10m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.677