Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2AUB2RA1M
Order Code3409640
Also Known AsGTIN UPC EAN: 0065030862431
Your Part Number
Technical Datasheet
162 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.310 |
| 3+ | €7.160 |
Price for:Each
Minimum: 1
Multiple: 1
€7.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2AUB2RA1M
Order Code3409640
Also Known AsGTIN UPC EAN: 0065030862431
Technical Datasheet
Connector to Connector90 Type A Plug to 90 Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Convenient Micro USB cable for charging and data transfer; the right angled USB and Micro USB connections prevent unnecessary cable strain and offer a more natural fit at the connection points.
- Easily connect your device in tight spaces or hard to reach areas
- Thin and sturdy connector moulding; connect to your device without removing the case
- Data transfer rate up to 480Mb/s
- Moulded connectors with strain relief
- Limited lifetime manufacturer warranty
Contents
Lead only
Technical Specifications
Connector to Connector
90 Type A Plug to 90 Micro Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USB2AUB2RA1M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03