Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2C5C2MW
Order Code4291858
Product RangeStartech USB2C5C Fast Charging Cables
Also Known AsGTIN UPC EAN: 0065030879736
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.700 |
Price for:Each
Minimum: 1
Multiple: 1
€23.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2C5C2MW
Order Code4291858
Product RangeStartech USB2C5C Fast Charging Cables
Also Known AsGTIN UPC EAN: 0065030879736
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product RangeStartech USB2C5C Fast Charging Cables
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB2C5C2MW from Startech is a convenient USB-C lead that makes it easy to charge & sync modern USB-C devices using an available USB-C port on your computer or wall charger. Supporting up to 100W (5A) Power Delivery, the cable can be used to power an external hard drive or charge mobile devices faster than a standard USB cable. The cable is fully USB-IF certified and backed by a 2 year warranty.
- Convenient charging cable for modern USB-C devices
- White design is perfect for complementing your Apple MacBook
- Power Delivery 3.0 charging support up to 100W (5A)
- High speed USB 2.0 transfer rates up to 480Mb/s
- Compatible with Thunderbolt 3 ports
- USB-IF certified cable ensures compatibility and reliability
- Durable and flexible TPE cable jacket
- Nickel plated USB-C connections
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
Product Range
Startech USB2C5C Fast Charging Cables
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1