Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC2MNCWHE
Order Code4632332
Also Known AsGTIN UPC EAN: 0065030911818
Your Part Number
Technical Datasheet
29 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC2MNCWHE
Order Code4632332
Also Known AsGTIN UPC EAN: 0065030911818
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech USB2CC2MNCWHE is a reliable USB-C lead designed for convenient charging from power banks and wall chargers. The cable supports Power Delivery up to 60W and 3A for fast charging. Suitable for everyday use, the cable features a rugged TPE outer jacket with flexible strain relief and nickel-plated connectors that are rated to withstand over 10,000 insertion cycles. The cable also supports USB 2.0 for general use, including file transfer and device synchronization when connected to a USB-C host computer or external storage.
- Fast charging lead with USB-C connectors, ideal for power banks and wall chargers
- USB 2.0 standard (480Mb/s) for file transfers and data synchronisation
- Supports up to 3A fast charging
- Supports power delivery up to 60W
- Durable TPE cable and strain relief
- Nickel connector plating, rated for over 10,000 insertion cycles
- Aluminium-Mylar foil with braid shielding
- 2 Year manufacturer warranty
Notes
Note: Cable does not support DP Alt Mode
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05