Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.850 |
Product Information
Product Overview
USB2CC3MWHE is a 3m white USB-C charging cable. Seamlessly charge a USB Type-C mobile device or transfer files to a USB-C host computer, using this high-quality USB-C cable. The USB-C charger cord facilitates up to 60W Power Delivery and 3A output for fast charging. It supports USB 2.0 (480Mbps) transfer rates and is suitable for general use. It is designed for frequent use; the durable TPE outer jacket enhances wear protection with flexible strain reliefs and nickel-plated connectors rated beyond 10,000 insertion cycles. The 3ft (0.9m) USB-C charging cable is the ideal length for desk workstations and to reduce clutter when syncing with a USB-C laptop. Charge users' USB-C devices from a USB-C wall charger, car charger, or power bank. It is a convenient length for charging where extra reach is required. With up to 3A of output, the USB-C charger cord supports up to 60W of Power Delivery to power a USB-C laptop or fast charge a tablet or smartphone.
- High-quality USB-C to C cable delivers 3A output for fast charging USB-C devices
- Connect to a USB-C wall charger or power bank
- Durable nickel-plated connectors w/strain reliefs
- White colour, 3.5mm O.D
- USB Power Delivery charges USB-C laptops and tablets up to 60W
- Supports USB 2.0 for general file transfer/device syncing
- Aluminium braided shield minimizes EMI
- NOTE: USB-C video (DP Alt Mode) is not supported
Notes
Note: Cable does not support DP Alt Mode
Technical Specifications
Type C Plug to Type C Plug
9.8ft
White
-
3m
USB 2.0
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate