Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.740 |
Product Information
Product Overview
USB2EPR1MW is a 1m USB-C charging cable. Connect a charger to a USB Power Delivery (PD) 3.1-enabled device, using this USB-C charging cable. The USB-C charger cord facilitates up to 240W of USB-C Extended Power Range (EPR) power delivery and 5A output for fast charging. The connector markings enable quick visual identification, distinguishing this cable from other similar-looking or unmarked USB-C cables. Eliminate guesswork and always choose the appropriate Type-C cable to support full 240W PD. It supports USB 2.0 (480Mbps) throughput for general file transfer. It is designed for frequent use; the USB-C EPR charging cable features a rugged TPE outer jacket for increased wear resistance. The durable nickel-plated connectors are rated to operate beyond 10,000 insertion cycles, enhancing their durability and longevity. Charge a USB-C device with a USB-C wall charger, car charger, or power bank.
- USB C cable supports Power Delivery 3.1 Extended Power Range (EPR)
- USB-IF certified w/E-marker for consistent PD output
- Nickel-plated connectors, 30AWG wire, durable TPE jacket w/shield protects from EMI
- White colour, 4mm (0.16in) O.D
- Ideal for high-power laptops, including 16in MacBook Pro M3 Pro/M3 max
- Use connector markings to identify specs at-a-glance
- USB-C video (DP Alt Mode) is not supported
Notes
Note: Cable does not support DP Alt Mode.
Technical Specifications
Type C Plug to Type C Plug
3.3ft
White
-
1m
USB 2.0
E-Marked Cable
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate