Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.930 |
Product Information
Product Overview
USB2EPR4MW is a 4m USB-C charging cable. Connect a charger to a USB Power Delivery (PD) 3.1-enabled device, using this USB-C charging cable. The USB-C charger cord delivers up to 240W of Extended Power Range (EPR) power delivery and 5A output for fast charging. The connector markings enable quick visual identification, distinguishing this cable from other similar-looking or unmarked USB-C cables. Eliminate guesswork and always choose the appropriate Type-C cable to support full 240W PD. The USB-C cable supports USB 2.0 (480Mbps) for general file transfer. It is designed for frequent use; the USB-C EPR Charging Cable features a rugged TPE outer jacket for increased wear resistance. The durable nickel-plated connectors are rated to operate beyond 10,000 insertion cycles, enhancing their durability and longevity. Charge a USB-C device with a USB-C wall charger, car charger, or power bank.
- USB C cable supports Power Delivery 3.1 Extended Power Range (EPR)
- USB-IF certified w/E-marker for consistent PD output
- Nickel-plated connectors, 30AWG wire, durable TPE jacket w/shield protects from EMI
- White colour, 4mm (0.16in) O.D
- Ideal for high-power laptops, including 16in MacBook Pro M3 Pro/M3 max
- Use connector markings to identify specs at-a-glance
- USB-C video (DP Alt Mode) is not supported
Notes
Note: Cable does not support DP Alt Mode.
Technical Specifications
Type C Plug to Type C Plug
13.1ft
White
-
4m
USB 2.0
E-Marked Cable
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate