Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2HAB50CM
Order Code4291870
Also Known AsGTIN UPC EAN: 0065030845502
Your Part Number
Technical Datasheet
95 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2HAB50CM
Order Code4291870
Also Known AsGTIN UPC EAN: 0065030845502
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric0.5m
Cable Length - Imperial1.64ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
USB2HAB50CM is a 0.5m, M/M, USB 2.0 A to B cable.
- High quality USB 'A' and USB 'B' connectors
- Supports USB 2.0 data transfer rates up to 480Mbps
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
1.64ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0355