Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.21 |
| 3+ | €16.87 |
Product Information
Product Overview
USB31AC1M is an USB-A to USB-C charging cable. This USB to USB-C cable lets user connects their USB-C devices to the USB-A port on a computer or charger. This USB-A to USB-C cable has been certified by USB-IF (USB implementers forum) to meet all USB 3.2 Gen 2 specifications. This includes all environmental, electrical and mechanical standards set for USB compliance, ensuring a high-quality, reliable cable for all of users USB-C devices. Move large files or transfer movies in seconds with this USB 3.2 Gen 2 cable that supports data transfer speeds of up to 10Gbps when connected to a host computer that supports 10Gbps. The cable also lets user connect newer USB 3.2 Gen 2, USB-C peripherals, such as hard drive enclosures and docks to devices with a USB-A port. It is ideal to connect USB-C devices to the USB-A port on a computer or charger.
- Provide high-quality connections with a USB-IF certified USB to USB-C cable
- Transfer data faster with this USB 3.2 Gen 2 cable that supports 10Gbps data transfer speeds
- Charge your USB-C mobile devices with a USB-A charger or laptop
- Connect newer USB-C peripherals to laptops that are not equipped with USB-C ports
- Nickel connector plating, PVC cable jacket, aluminium-mylar foil with braid cable shield
- Black colour, straight connector style
- 1m cable length
- Operating temperature range from 0°C to 35°C
- 2 years warranty
Technical Specifications
Type A Plug to Type C Plug
3.3ft
Black
-
1m
USB 3.2
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate