Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3S2SAT3CB
Order Code3765005
Also Known AsGTIN UPC EAN: 0065030854696
Your Part Number
Technical Datasheet
64 In Stock
7 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.380 |
Price for:Each
Minimum: 1
Multiple: 1
€16.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Easily connect an unused 2.5" SATA hard drive or SSD drive to a high speed USB 3.0 port. The adaptor is ideal for backing up hard drives, retrieving data from old storage and drive cloning
- USB 3.0 SuperSpeed transfer rates up to 5Gb/s
- UASP Support; up to 70% faster performance when used with a UASP compatible host
- Backwards compatible with USB 2.0
- OS independent, no drivers or software required
- 500mm Cable length
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Technical Specifications
Convert From
USB 3.0
Product Range
-
Convert To
SATA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061