Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.380 |
Product Information
Product Overview
USBC-HDMI-CDP2HD4K60 is a compact USB-C to 4K 60Hz HDMI dongle with HDR10 support. This is a practical solution for ultra-slim USB Type-C laptops and tablets that don't include HDMI ports, an increasingly common challenge in today's mobile work environments. The USB-C video adapter is fully compatible with your HDMI 2.0b equipment, supporting resolutions up to 4K 60Hz (3840 X 2160) and bandwidths up to 18Gbps. It delivers 4:4:4 chroma subsampling for accurate colour reproduction and sharp image fidelity. Backward compatibility ensures smooth integration with earlier HDMI versions. Enjoy enhanced contrast, brightness, colour accuracy thanks to HDR support, enabling vivid and true-to-life visuals in digital signage, video conferencing or high-resolution presentations. Designed for daily use, this adapter features metal inner housing for EMI shielding on the USB-C connector, high-impact plastic shell for durability, heavy-duty cable with moulded strain relief for long-term reliability.
- Compact USB-C to 4K 60Hz HDMI adapter makes it easy to connect to any HDMI monitor, TV, or projector
- Works with Dell XPS / Pro / Max, Lenovo ThinkPad X1 / X9 / T and P series, Surface Laptop / Pro
- Works with Snapdragon X, Copilot+ PC, HP EliteBook, Zbook, Chromebook, MacBook Air/Pro, iPad Pro
- Video adapter rigorously tested in Innovation Lab to ensure enterprise-grade reliability, durability
- Connector A: 1 - USB-C (24 pin) DisplayPort Alt Mode and connector B: 1 - HDMI (19 pin)
- Wide screen supported and space grey plastic material
- USB-C AV input and HDMI - 2.0 AV output
- Audio specifications: HDMI - 2 channel audio and Video revision: HDMI 2.0b
- Maximum cable distance to display of 7m [23ft]
- Operating temperature range from 5°C to 35°C (41F° to 95F°)
Warnings
Note: Some NVIDIA graphics adaptors may not support 4:4:4 chroma subsampling
Notes
Note: Host must support DP Alt Mode. For HDR host must support DisplayPort 1.4 & HDMI 2.0b.
Technical Specifications
USB-C
-
HDMI
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate