Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBCCADP
Order Code3957308
Also Known AsGTIN UPC EAN: 0065030891660
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.700 |
Price for:Each
Minimum: 1
Multiple: 1
€33.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBCCADP
Order Code3957308
Also Known AsGTIN UPC EAN: 0065030891660
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Unique hybrid 2-in-1 USB-C cable that features an integrated USB-A adaptor for flexible connectivity. The USB-C cable complies with USB 3.2 Gen 2 to support transfer speeds up to 10Gb/s (adaptor supports Gen 1 speeds up to 5Gb/s) and supports USB-C power delivery for charging compatible devices.
- USB 3.2 Gen 2 USB-C cable supports SuperSpeed+ transfer rates up to 10Gb/s
- The USB-A adaptor supports USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Supports up to 100W Power Delivery when used with a PD 3.0 USB-C host
- Aluminium-Mylar shielding and PVC cable jacket
- 2 Year manufacturer warranty
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01