Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUUSBHAUB50CM
Order Code3532660
Also Known AsGTIN UPC EAN: 0065030846394
Your Part Number
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.20 |
| 10+ | €12.50 |
| 25+ | €11.16 |
| 100+ | €9.60 |
| 250+ | €7.79 |
| 500+ | €7.63 |
Price for:Each
Minimum: 1
Multiple: 1
€17.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUUSBHAUB50CM
Order Code3532660
Also Known AsGTIN UPC EAN: 0065030846394
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
High quality lead designed for connecting mobile devices to a PC through a standard USB port
- Ideal for data synchronisation and file transfers
- High speed transfer rates up to 480Mbps
- Aluminium-Mylar foil with braided shielding
- Durable PVC construction
Contents
Contents: Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03