Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUUSBOTGRA
Order Code3402912
Also Known AsGTIN UPC EAN: 0065030857185
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.45 |
| 10+ | €7.60 |
| 100+ | €5.83 |
| 250+ | €4.73 |
| 500+ | €4.64 |
| 1000+ | €4.54 |
Price for:Each
Minimum: 1
Multiple: 1
€10.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUUSBOTGRA
Order Code3402912
Also Known AsGTIN UPC EAN: 0065030857185
Technical Datasheet
Connector to ConnectorMicro Type B Plug to Type A Receptacle
Cable Length - Metric127mm
Cable Length - Imperial5"
USB StandardUSB 2.0 OTG
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Contents
Contents: Adaptor only
Technical Specifications
Connector to Connector
Micro Type B Plug to Type A Receptacle
Cable Length - Imperial
5"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
127mm
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01