Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoVGA2HDMM2M
Order Code4068234
Also Known AsGTIN UPC EAN: 0065030885065
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.550 |
3+ | €51.500 |
Price for:Each
Minimum: 1
Multiple: 1
€52.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoVGA2HDMM2M
Order Code4068234
Also Known AsGTIN UPC EAN: 0065030885065
Technical Datasheet
Inter Series Connector AVGA
Connector to ConnectorVGA HD-15 Plug + Type A USB Plug to HDMI Plug
Cable Length - Imperial6.6ft
Convert From Positions1Ways
Convert From GenderPlug
Cable Length - Metric2m
Jacket ColourBlack
Inter Series Connector BHDMI
Convert To Positions1Ways
Product Range-
Convert To GenderPlug
SVHCTo Be Advised
Product Overview
The VGA2HDMM2M adaptor from Startech lets easily connect an HDMI display to your laptop or desktop computer's VGA output. The cable provides active conversion with power and audio supplied by the integrated USB connection.
- 2m Cable length
- Active VGA to HDMI conversion
- Supports resolutions up to 1080p Full HD
- 7.1 Channel audio specification
- HDMI version 1.4
- Native USB audio support
- Powered by USB connection
- 2 Year manufacturer warranty
Contents
Adaptor only
Warnings
Note: USB Power cable can not be powered by a UK mains adaptor, it is recommended to use a TV, PC or laptop USB port.
Technical Specifications
Inter Series Connector A
VGA
Cable Length - Imperial
6.6ft
Convert From Gender
Plug
Jacket Colour
Black
Convert To Positions
1Ways
Convert To Gender
Plug
Connector to Connector
VGA HD-15 Plug + Type A USB Plug to HDMI Plug
Convert From Positions
1Ways
Cable Length - Metric
2m
Inter Series Connector B
HDMI
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14