Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoDM670/PM/1/3
Order Code2931491
Product RangeDM670PM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €260.000 |
Price for:Each
Minimum: 1
Multiple: 1
€260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM670/PM/1/3
Order Code2931491
Product RangeDM670PM Series
Technical Datasheet
Thread Size - MetricM16 x 1.5
Operating Pressure Max3bar
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDM670PM Series
Supply Voltage Max3.6V
Product Overview
- Battery Powered Pressure and Temperature Display
- Up To 100 Bar Gauge
- Dual Relay Outputs
- User Set Display Messaging With Max and Min Data
- 3600 Point Data-logger with USB and NFC Interface
- 100mm diameters stainless steel housing
Technical Specifications
Thread Size - Metric
M16 x 1.5
Operating Temperature Min
-30°C
Product Range
DM670PM Series
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
3bar
Operating Temperature Max
70°C
Supply Voltage Max
3.6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47