Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoSEM1000Copy
Manufacturer Standard Lead Time6 weeks
Order Code898089
Your Part Number
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €211.150 |
Price for:Each
Minimum: 1
Multiple: 1
€211.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1000Copy
Manufacturer Standard Lead Time6 weeks
Order Code898089
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.05%
Supply Voltage Min-
Supply Voltage Max-
Power Consumption-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SEM1000 is a galvanic isolation high reliable Loop-powered Isolator which is an ideal solution to overcome ground loops. Designed to be series connected into a new or existing 4 to 20mA current loop and provide an isolated 4 to 20mA signal capable of driving into 300Ω. The output is powered from the input loop.
- Output powered from the input loop
- High accuracy
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
-
Power Consumption
-
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
0.05%
Supply Voltage Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
