Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoSEM1020Copy
Manufacturer Standard Lead Time6 weeks
Order Code4894881
Your Part Number
17 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €196.530 |
Price for:Each
Minimum: 1
Multiple: 1
€196.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1020Copy
Manufacturer Standard Lead Time6 weeks
Order Code4894881
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy %-
Supply Voltage Min-
Supply Voltage Max-
Power Consumption-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SEM1020 is an Isolating Loop Booster with captive clamp screws connection. The SEM1020 isolator is designed for use when power is available at both sides of the isolation barrier. This isolator requires no user adjustment during commissioning, apart from an initial test, to ensure it operates correctly over its full working range. Minor adjustments can be made to the calibration of the device by means of the two front panel accessible calibration potentiometers. Incorrect connection in the loop will not damage the device as long as the specified maximum currents/voltages are not exceeded.
- 4 to 20mA output
- Galvanic isolation 500VDC flash tested 1KV
- 0.05% high accuracy
- 12.5mm wide
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
-
Power Consumption
-
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
