Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €109.150 |
Price for:Each
Minimum: 1
Multiple: 1
€109.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM104TC
Order Code615687
Product RangeSEM104
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Output Accuracy± 0.1%
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation InputIsolated
Product RangeSEM104
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SEM104TC is a 4 to 20mA Temperature Sensor Transmitter which can be housed in a head mount DIN standard connector. The SEM104P for Pt100 and SEM104TC for Thermocouple inputs are field rangeable if necessary by links on the printed circuit board and the use of on board SPAN and ZERO potentiometers. A wide selection of compatible probe assemblies are available with various immersion lengths and process connections.
- User re-rangeable
- Pt100 input
- Thermocouple INPUT K, T OR J
- Two wire 4 to 20mA output
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
± 0.1%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
SEM104
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844