Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €283.870 |
Price for:Each
Minimum: 1
Multiple: 1
€283.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM310
Order Code2724519
Technical Datasheet
Signal Conditioner InputResistance, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage40VDC
No. of Channels2 Channel
Signal Conditioner MountingPanel Mount
Isolation InputIsolated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Mount: In head
- HART 5,6,7 Compatible
- RTD, Thermocouple, Potentiometer and mV Inputs
- Dual Input
- Maths Functions Between Inputs
- Configure With a USB Lead (Safe area version)
- Isolated Input to Output 4kV DC Flash Tested
- Versions for Hazardous Areas
- High Accuracy and Stability
- Sensor Referencing
Technical Specifications
Signal Conditioner Input
Resistance, RTD, Thermocouple, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
40VDC
Signal Conditioner Mounting
Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035