Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.0330-22
Order Code2763320
Product RangePK4-T Series
Also Known AsPK4-T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.700 |
| 5+ | €8.780 |
| 10+ | €8.260 |
| 20+ | €7.790 |
Price for:Each
Minimum: 1
Multiple: 1
€9.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0330-22
Order Code2763320
Product RangePK4-T Series
Also Known AsPK4-T
Technical Datasheet
Product RangePK4-T Series
Current Rating35A
Voltage Rating30VAC
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23.0330-22 from Staubli is an insulated, Ø 4mm, red colour PK4-T binding post. It has Ø 2.5mm cross hole for quick wire connection and up to 4mm thickness for mounting with anti rotation lug in front panels.
- Rated voltage is 30VAC
- Rated current is 35A
- M4 threaded bolt connection
- Machined brass contact
Technical Specifications
Product Range
PK4-T Series
Voltage Rating
30VAC
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
35A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008972