Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No61.7615-21
Order Code3170317
Product RangeSilvolt-1V Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €350.000 |
5+ | €283.970 |
10+ | €278.290 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7615-21
Order Code3170317
Product RangeSilvolt-1V Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge4AWG
Conductor Area CSA25mm²
Reel Length (Imperial)32ft
Reel Length (Metric)10m
Operating Temperature Max90°C
No. of Max Strands x Strand Size6496 x 0.07mm
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter11.9mm
Approval Specification-
Product RangeSilvolt-1V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61.7615-21 is a 10m Silistrom® highly flexible black Multistrand Wire with reinforced silicone insulation. It is suitable for current feeds and earth/ground wires in machine, plant and accumulator construction and also safety test leads carrying high currents.
- CPR: Not Yet Qualified
- 130A Rated current
Applications
Industrial, Test & Measurement
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
4AWG
Reel Length (Imperial)
32ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
11.9mm
Product Range
Silvolt-1V Series
Jacket Colour
Black
Conductor Area CSA
25mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
6496 x 0.07mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2