Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No63.9358-22
Order Code1677190
Product RangeBL2-12/20/A Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.030 |
5+ | €35.680 |
10+ | €35.320 |
20+ | €33.070 |
Price for:Each
Minimum: 1
Multiple: 1
€36.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9358-22
Order Code1677190
Product RangeBL2-12/20/A Series
Technical Datasheet
No. of Contacts20Contacts
Connector TypeSocket Strip
Pitch Spacing12mm
Product RangeBL2-12/20/A Series
Row Pitch12mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BL2-12/20/A series 20-pole Socket Strip with solder connection. It has orientation of solder connections and compact mounting with only 5 screws.
- 12mm Socket spacing
- Black and red colour option available
- Simplified panel drilling
Applications
Industrial
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
12mm
Row Pitch
12mm
Contact Plating
Gold Plated Contacts
Connector Type
Socket Strip
Product Range
BL2-12/20/A Series
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0171