Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No64.1034-05022.
Order Code3648239
Product RangeA-SLK4-R Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1034-05022.
Order Code3648239
Product RangeA-SLK4-R Series
Technical Datasheet
Accessory TypeAdapter - 4mm
For Use WithScrew Clamp Connections
Product RangeA-SLK4-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
24.0162-27 is a test adapter with flexible insulated copper conductor. Suitable for many types of screw clamp connections, e.g. rail mounted terminals.
- 1000V, CAT II, 32A rated
- Ø4mm rigid socket in brass insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
Technical Specifications
Accessory Type
Adapter - 4mm
Product Range
A-SLK4-R Series
For Use With
Screw Clamp Connections
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006