Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No65.3322-21,+ -22,+-23,+ -24,+ -25,+ -29
Order Code1085511
Product RangeMS155-B Series
Technical Datasheet
12 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.730 |
5+ | €25.190 |
10+ | €23.880 |
20+ | €23.270 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€28.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No65.3322-21,+ -22,+-23,+ -24,+ -25,+ -29
Order Code1085511
Product RangeMS155-B Series
Technical Datasheet
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourBlack, Blue, Green, Red, White, Yellow
Contact MaterialBrass
Contact Termination TypeCrimp / Solder
Product RangeMS155-B Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65.3322-21,+ -22,+-23,+ -24,+ -25,+ -29 is an In-line Socket, spring-loaded Multilam® for self-assembly of connecting leads. Compatible for mating with receptacles such as MEB1,5-R and MLB1,5-R. The insulating material is suitable for steam sterilization.
Applications
Industrial
Technical Specifications
Gender
Receptacle
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
MS155-B Series
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Black, Blue, Green, Red, White, Yellow
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012