Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No65.9194-22
Order Code1085556
Product RangeSLB2-R Series
Your Part Number
Technical Datasheet
61 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.540 |
| 5+ | €4.110 |
| 10+ | €3.860 |
| 20+ | €3.640 |
Price for:Each
Minimum: 1
Multiple: 1
€4.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No65.9194-22
Order Code1085556
Product RangeSLB2-R Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating10A
Voltage Rating600V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSLB2-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLB2-R series insulated Ø2mm Rigid Socket accepting spring-loaded Ø2mm plugs with rigid insulating sleeve. It is made of brass. The socket is surface-mounted or assembled flush into predrilled panels of plastic and metal. It has 2.8 x 0.8mm flat connecting tab and Ø1.9mm round connecting pin connections.
Applications
Industrial
Technical Specifications
Gender
Receptacle
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB2-R Series
Connector Mounting
Panel Mount
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003