Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9426-150-21
Order Code2352893
Product RangeXHL-5000 Series
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.000 |
5+ | €19.010 |
10+ | €18.060 |
20+ | €17.370 |
Price for:Each
Minimum: 1
Multiple: 1
€21.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9426-150-21
Order Code2352893
Product RangeXHL-5000 Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating10A
Voltage Rating5kV
Product RangeXHL-5000 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 66.9426-150-21 is a highly flexible Test Lead with test tip probe to 4mm shrouded banana plug connection. It features that one end with Ø4mm test probe with spring-loaded Multilam, the other end with in-line Ø4mm Multilam plug with rigid insulating sleeve. It is supplied with protective cap.
- TPE Insulation
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
5ft
Insulator Colour
Black
Voltage Rating
5kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
10A
Product Range
XHL-5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796