Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No67.9800-100
Order Code2828807
Product RangeXLAM-446/SC Series
Technical Datasheet
151 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €25.440 |
5+ | €23.030 |
10+ | €21.880 |
20+ | €21.040 |
Price for:Each
Minimum: 1
Multiple: 1
€25.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No67.9800-100
Order Code2828807
Product RangeXLAM-446/SC Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plugs, Shrouded x 2
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack, Red
Current Rating-
Voltage Rating600VAC
Product RangeXLAM-446/SC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Highly flexible, fully shielded adaptor leads.
- One end with coaxial cable with touch-protected BNC male connector, other end with stackable 4mm MULTILAM plugs with rigid insulating sleeve
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black, Red
Voltage Rating
600VAC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Plugs, Shrouded x 2
Lead Length - Metric
1m
Current Rating
-
Product Range
XLAM-446/SC Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073482