Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.820 |
| 5+ | €26.410 |
| 10+ | €24.330 |
| 20+ | €21.010 |
| 50+ | €20.590 |
Price for:Each
Minimum: 1
Multiple: 1
€30.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01116.0-00
Order Code1870849
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating10A at 250VAC
Contact OperationNormally Open
Switching Temperature-
Switching Voltage Max120VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product Range-
Product Overview
The 01116.0-00 is a small compact Contact Maker (NO) with thermostatic bimetal sensor element for regulating of filter fans and heat exchangers or for switching signal devices when temperature limit has been exceeded. The contact closes when temperature is rising. The mechanical thermostat is a two state regulator with small hysteresis. The setting wheel has an anti frost assurance. The housing ensures an optimized air circulation around the bimetal.
- Thumbwheel setting dial
- Small hysteresis
- High switching capacity
- Anti frost assurance
- Optimized housing for better air flow
- Snap-action contact type
Applications
Sensing & Instrumentation, Thermal Management
Technical Specifications
Transducer Function
Thermoelectric Cooler
Thermostat Set Point
0°C to +60°C
Contact Rating
10A at 250VAC
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
-
Thermostat Type
Programmable
Reset Temperature
-
Contact Operation
Normally Open
Switching Voltage Max
120VAC
Switching Current Max
15A
Thermostat Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05