Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.250 |
5+ | €61.450 |
10+ | €60.220 |
Price for:Each
Minimum: 1
Multiple: 1
€77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01190.0-00
Order Code1870850
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating-
Switching Temperature-
Switching Voltage Max28VAC
Switching Current Max16A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product Range-
Product Overview
The 01190.0-00 is an Electronic Thermostat with PTC sensor element and SPDT/change-over contact type. The ET 011 is an electronic thermostat for regulating high performance DC 24V equipment. Heating or cooling equipment, as well as signal devices, can be switched via the SPDT (change-over) contact. A relatively small hysteresis sets the ET 011 Thermostat apart from less accurate mechanical thermostats.
- 16A DC switching capacity
- Low hysteresis
- Wide adjustment range
- DIN rail mountable
Applications
Sensing & Instrumentation, Thermal Management
Technical Specifications
Transducer Function
Thermoelectric Cooler
Thermostat Set Point
0°C to +60°C
Contact Rating
-
Switching Voltage Max
28VAC
Thermostat Mounting
DIN Rail
Product Range
-
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Switching Current Max
16A
Thermostat Terminals
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08