Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €150.030 |
Price for:Each
Minimum: 1
Multiple: 1
€150.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01230.0-00
Order Code1870854
Technical Datasheet
External Height - Imperial3.03"
External Height - Metric77mm
External Width - Imperial2.36"
External Width - Metric60mm
External Depth - Imperial1.69"
External Depth - Metric43mm
Moisture Removal Rate-
Operating Voltage240VAC
Product Range-
Product Overview
The 01230.0-00 is an Electronic Hygrotherm with light grey plastic housing. The ETF 012 senses the ambient temperature and relative air humidity in an enclosure. Depending on which contact combination it turns ON or OFF a connected device if either the temperature is below or the humidity is above the set point. The integrated LED in each adjustment knob is lit when indicating the active function.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Efficient temperature and humidity control
- Wide voltage range
- Operating temperature down to -40°C
- High switching capacity
- DIN rail mountable
Applications
Industrial
Technical Specifications
External Height - Imperial
3.03"
External Width - Imperial
2.36"
External Depth - Imperial
1.69"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
77mm
External Width - Metric
60mm
External Depth - Metric
43mm
Operating Voltage
240VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2