Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01230.9-00
Order Code3782500
Product RangeETF 012 Series
Technical Datasheet
129 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €246.640 |
5+ | €229.760 |
10+ | €208.160 |
25+ | €187.870 |
50+ | €183.240 |
Price for:Each
Minimum: 1
Multiple: 1
€246.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01230.9-00
Order Code3782500
Product RangeETF 012 Series
Technical Datasheet
External Height - Imperial3"
External Height - Metric76.2mm
External Width - Imperial2.4"
External Width - Metric60mm
External Depth - Imperial1.7"
External Depth - Metric43mm
Moisture Removal Rate-
Operating Voltage240VAC
Product RangeETF 012 Series
Technical Specifications
External Height - Imperial
3"
External Width - Imperial
2.4"
External Depth - Imperial
1.7"
Moisture Removal Rate
-
Product Range
ETF 012 Series
External Height - Metric
76.2mm
External Width - Metric
60mm
External Depth - Metric
43mm
Operating Voltage
240VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164657
Product traceability