Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02210.0-00
Order Code4162630
Product RangeLED 022 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €185.080 |
Price for:Each
Minimum: 1
Multiple: 1
€185.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02210.0-00
Order Code4162630
Product RangeLED 022 Series
Technical Datasheet
Light ColourDaylight
Lumen Output1730lm
Power Rating15W
Supply Voltage240VAC
Light Bar Length600mm
IP RatingIP20
Product RangeLED 022 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Light Colour
Daylight
Power Rating
15W
Light Bar Length
600mm
Product Range
LED 022 Series
Lumen Output
1730lm
Supply Voltage
240VAC
IP Rating
IP20
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23