Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €166.060 |
5+ | €126.520 |
10+ | €123.990 |
Price for:Each
Minimum: 1
Multiple: 1
€166.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 02540.1-01 is an Enclosure Lamp with on/off switch or movement sensor. The lamps have a very long service life with the use of LED technology. Three different fixing options provide more flexibility for installation. The power output allows up to 10 lamps to be connected to each other. Both the power input and output connectors snap lock into their sockets. With the integrated power unit and the plugs the lamp can quickly be connected.
- IP20 Protection rating
- 2-pole plug with snap lock Connection
- 120° Angle of radiation
- Energy saving LED technology
- Integrated power unit
Applications
LED Lighting, Lighting, Industrial
Technical Specifications
Light Colour
Daylight
Power Rating
5W
Light Bar Length
0.351m
Product Range
-
Lumen Output
1200lm
Supply Voltage
48VDC
IP Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2