Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02540.3-11
Order Code3223082
Product RangeEcoline LED 025 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €133.930 |
5+ | €127.770 |
10+ | €121.850 |
25+ | €109.180 |
50+ | €97.880 |
100+ | €96.090 |
250+ | €91.430 |
Price for:Each
Minimum: 1
Multiple: 1
€133.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02540.3-11
Order Code3223082
Product RangeEcoline LED 025 Series
Technical Datasheet
Light ColourWhite
Lumen Output400lm
Power Rating5W
Supply Voltage240VAC
Light Bar Length351mm
Product RangeEcoline LED 025 Series
Technical Specifications
Light Colour
White
Power Rating
5W
Light Bar Length
351mm
Lumen Output
400lm
Supply Voltage
240VAC
Product Range
Ecoline LED 025 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185069