Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €403.710 |
Price for:Each
Minimum: 1
Multiple: 1
€403.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No03103.9-00
Order Code2581681
Technical Datasheet
Voltage Rating VAC120V
Output Power150W
External Height - Metric46.99mm
External Width - Metric80mm
External Depth - Metric112mm
External Height - Imperial1.85"
External Width - Imperial3.15"
External Depth - Imperial4.41"
Product Range-
Product Range-
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
46.99mm
External Depth - Metric
112mm
External Width - Imperial
3.15"
Product Range
-
Output Power
150W
External Width - Metric
80mm
External Height - Imperial
1.85"
External Depth - Imperial
4.41"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.614174
Product traceability