Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €36.040 |
5+ | €31.340 |
10+ | €30.030 |
20+ | €29.430 |
Price for:Each
Minimum: 1
Multiple: 1
€36.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No04702.0-00
Order Code645825
Technical Datasheet
Voltage Rating VAC250V
Output Power30W
External Height - Metric70mm
External Width - Metric25mm
External Depth - Metric50mm
External Height - Imperial2.76"
External Width - Imperial0.98"
External Depth - Imperial1.97"
Product Range-
Product Overview
The 04702.0-00 from stego is a PTC heater. This heater is used in enclosure to maintain minimum operating temperatures and to help prevent failure of electronic components caused by condensation and corrosion.
- Anodized extruded aluminium profile body
- 35mm DIN rail standard
- Vertical mounting
- Operating temperature range from -45°C to +70°C
- 90% of operating/storage humidity
- Designed to meet IP44 rating
- Heating capacity is 30W
- Operating voltage of AC/DC 140V -240V
- Inrush current is 3A
- VDE approved
Applications
Industrial
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
70mm
External Depth - Metric
50mm
External Width - Imperial
0.98"
Product Range
-
Output Power
30W
External Width - Metric
25mm
External Height - Imperial
2.76"
External Depth - Imperial
1.97"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865