Print Page
393 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.830 |
5+ | €66.750 |
10+ | €65.420 |
Price for:Each
Minimum: 1
Multiple: 1
€72.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No06001.0-00
Order Code1870834
Product RangeCSF 060
Technical Datasheet
Voltage Rating VAC240V
Output Power50W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.33"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product RangeCSF 060
Product Overview
The 06001.0-00 is a touch-safe Heater made of plastic. The CSF 060-series touch-safe heater for the use in enclosures with electrical/electronically components. The design of the heater supports the natural convection which results in a high air-current of warm air. The surface temperatures on the accessible side surfaces of the housing are kept down as a result of the heater design. This model with plug-in thermostat does not require additional wiring. The heater is designed for permanent operation.
- PTC resistor temperature limiting heating element
- Vertical airflow (air outlet up, connection on bottom) fitting position
- -40 to 70°C Operating temperature range
- IP20 Protection rating
- Low surface temperature
- Integrated thermostat
- Quick mounting due to clip fixing
- Double insulated
- Wide voltage range
- Small size
Applications
Consumer Electronics, HVAC
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
CSF 060
Output Power
50W
External Width - Metric
60mm
External Height - Imperial
4.33"
External Depth - Imperial
3.54"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3